The 1M180Z is a Zener diode with a Zener voltage of 180V and a voltage tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-41 package and has a power dissipation of 1W. It is RoHS compliant and available in quantities of 5000 per reel.
Taiwan Semiconductor 1M180Z technical specifications.
| Package/Case | DO-41 |
| Impedance | 1.2kR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1M180Z to view detailed technical specifications.
No datasheet is available for this part.