The 1N4001 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a forward current rating of 1A and a maximum surge current of 30A. The diode is packaged in a DO-41 package and is lead free. It is RoHS compliant and has a reverse voltage rating of 50V.
Sign in to ask questions about the Taiwan Semiconductor 1N4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor 1N4001 technical specifications.
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.