This automotive standard rectifier is rated for 1 A average forward current and 50 V repetitive peak reverse voltage. It uses glass passivated junction technology in a DO-204AL (DO-41) axial package. The device specifies 1.0 V forward voltage, 5 µA reverse current, and 30 A non-repetitive surge current. It is AEC-Q qualified, rated to 150 °C junction temperature, and is listed as RoHS compliant with exemption 7(a)-I and 7(c)-V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor 1N4001G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4001G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.