The 1N4003G is a general purpose rectifier diode with a DC rated voltage of 200V and an output current of 1A. It is manufactured by Taiwan Semiconductor and is available in a package quantity of 5000 units. The diode is packaged in a tape and reel format and is compliant with RoHS regulations. It is also halogen free and lead free, making it suitable for use in a variety of applications.
Taiwan Semiconductor 1N4003G technical specifications.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.