General purpose rectifier diode with a 1A forward current rating and 1kV repetitive reverse voltage. Features a maximum forward surge current of 30A and a low reverse current of 5uA. Operates across a wide temperature range from -65°C to 150°C. Housed in a DO-41 through-hole package, this lead-free and RoHS compliant component offers a capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Weight | 330mg |
| Width | 2.7mm |
| RoHS | Compliant |