The 1N4747A is a Zener diode with a DC rated voltage of 20V and a voltage tolerance of 5%. It has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 1W. The diode is packaged in a DO-41 case and is suitable for through-hole mounting. It is lead-free and RoHS compliant.
Sign in to ask questions about the Taiwan Semiconductor 1N4747A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor 1N4747A technical specifications.
| Package/Case | DO-41 |
| Height | 2.7mm |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Width | 2.7mm |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4747A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.