The 1N4752A Zener diode has a maximum operating temperature range of -65°C to 200°C and is packaged in a DO-41 case. It features a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. The diode is lead-free and RoHS compliant, and is packaged in tape and reel quantities of 5000. It has a DC rated voltage of 33V and a voltage tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor 1N4752A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Height | 2.7mm |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 3.3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 5% |
| Width | 2.7mm |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4752A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.