Zener Diodes 47 Volt 1 Watt 5%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor 1N4756A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Height | 2.7mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 5% |
| Width | 2.7mm |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4756A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.