The 1N4757A Zener diode from Taiwan Semiconductor is a 51V device with a 5% voltage tolerance and a maximum power dissipation of 1W. It is packaged in a DO-41 case and is lead free. The diode has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The reverse leakage current is 5uA. The 1N4757A is RoHS compliant.
Taiwan Semiconductor 1N4757A technical specifications.
| Package/Case | DO-41 |
| Impedance | 95R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 5% |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4757A to view detailed technical specifications.
No datasheet is available for this part.