The 1N4762A Zener diode from Taiwan Semiconductor features a DO-41 package and operates within a temperature range of -55°C to 150°C. It has a maximum power dissipation of 1W and a voltage tolerance of 5%. The diode's impedance is 200R and its maximum reverse leakage current is 5uA.
Sign in to ask questions about the Taiwan Semiconductor 1N4762A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor 1N4762A technical specifications.
| Package/Case | DO-41 |
| Impedance | 200R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4762A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.