The 1N4764A Zener diode from Taiwan Semiconductor features a Zener voltage of 100V with a tolerance of 5%. It has a maximum power dissipation of 1W and is packaged in the DO-41 case, suitable for through-hole mounting. The diode operates over a temperature range of -55°C to 150°C and has a reverse leakage current of 5uA. The 1N4764A is RoHS compliant and available in quantities of 5000 per reel.
Taiwan Semiconductor 1N4764A technical specifications.
| Package/Case | DO-41 |
| Height | 2.7mm |
| Impedance | 350R |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 2.7mm |
| Zener Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4764A to view detailed technical specifications.
No datasheet is available for this part.