The 1N4934G is a general purpose rectifier from Taiwan Semiconductor, packaged in a DO-41 case. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The device features a maximum reverse current of 5uA and a maximum surge current of 30A. It is available in tape and reel packaging with a quantity of 5000 units per reel.
Sign in to ask questions about the Taiwan Semiconductor 1N4934G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor 1N4934G technical specifications.
| Package/Case | DO-41 |
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4934G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.