Taiwan Semiconductor 1N5406GR0 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.