Taiwan Semiconductor 1N5817 technical specifications.
| Capacitance | 110pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N5817 to view detailed technical specifications.
No datasheet is available for this part.