The 1N5818 Schottky diode from Taiwan Semiconductor features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a DC rated voltage of 30V and a maximum surge current of 30A. The diode is packaged in a lead-free DO-41 package and is compliant with RoHS and Reach SVHC regulations. It has a capacitance of 110pF and a maximum reverse leakage current of 1mA.
Taiwan Semiconductor 1N5818 technical specifications.
| Capacitance | 110pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N5818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.