The 1SMA4744 is a Zener diode with a Zener voltage of 15V and a voltage tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-214AC case and is designed for surface mount applications. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Impedance | 14R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |