The 1SMA5942 is a Zener diode with a maximum operating temperature range of -55°C to 150°C. It has a Zener voltage of 51V and a voltage tolerance of 5%. The diode's power dissipation is 1.5W and its impedance is 70R. The 1SMA5942 is packaged in a DO-214AC package and is RoHS compliant.
Taiwan Semiconductor 1SMA5942 technical specifications.
| Package/Case | DO-214AC |
| Impedance | 70R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 29mA |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1SMA5942 to view detailed technical specifications.
No datasheet is available for this part.