The 1SMB5935 R5 is a single zener diode with a nominal voltage of 27V and a tolerance of 5%. It has a maximum power dissipation of 3000mW and a maximum reverse leakage current of 1mA. The diode is packaged in an SMB plastic package with a lead shape of inward L-lead and a seated plane height of 2.61mm. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 150 degrees Celsius.
Taiwan Semiconductor 1SMB5935 R5 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | Inward L-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.75(Max) |
| Package Width (mm) | 3.73(Max) |
| Package Height (mm) | 2.41(Max) |
| Seated Plane Height (mm) | 2.61(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Configuration | Single |
| Nominal Zener Voltage | 27V |
| Maximum Zener Impedance | 23Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 3000mW |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Regulator Current | 55mA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor 1SMB5935 R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.