0.15A, 90V, SILICON, SIGNAL DIODE, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-34, 2 PIN
Taiwan Semiconductor 1SS133M technical specifications.
| Package/Case | 200 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.