Rectifier diode 100 V 1 A TS1, 1T2G, Taiwan Semiconductor
Taiwan Semiconductor 1T2G technical specifications.
| Package/Case | 100 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.