PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 50V collector-emitter voltage, 0.15A maximum DC collector current, and 150mW maximum power dissipation. Housed in a compact 3-pin SOT-723 plastic package with gull-wing leads, measuring 1.25mm x 0.85mm with a 0.4mm pin pitch. Offers a minimum DC current gain of 120 and a typical transition frequency of 140MHz. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor 2SA2029-Q RMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor 2SA2029-Q RMG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | SOT-723 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.25(Max) |
| Package Width (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 0.15A |
| Maximum Power Dissipation | 150mW |
| Minimum DC Current Gain | 120@1mA@6V |
| Maximum Transition Frequency | 140(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor 2SA2029-Q RMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.