PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 50V collector-emitter voltage, 0.15A continuous collector current, and 150mW power dissipation. This single-element transistor is housed in a compact SOT-723 package with gull-wing leads, measuring 1.25mm x 0.85mm with a 0.4mm pin pitch. Offers a minimum DC current gain of 270 at 1mA/6V and a minimum transition frequency of 140MHz. Operates across a temperature range of -55°C to 150°C.
Taiwan Semiconductor 2SA2029-S RM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | SOT-723 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.25(Max) |
| Package Width (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.5(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 0.15A |
| Maximum Power Dissipation | 150mW |
| Minimum DC Current Gain | 270@1mA@6V |
| Maximum Transition Frequency | 140(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor 2SA2029-S RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.