Bridge Rectifier Diode, 2A, 50V V(RRM),
Taiwan Semiconductor 2W005GM technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor 2W005GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.