This 4-element bridge rectifier diode is made from silicon and has a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and is available in a 4-pin package. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 50 volts and the breakdown voltage is also 50 volts.
Taiwan Semiconductor 2W005M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor 2W005M to view detailed technical specifications.
No datasheet is available for this part.