Taiwan Semiconductor 6A05R0 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.