This general purpose rectifier diode has a maximum operating temperature range of -65°C to 150°C and a maximum repetitive reverse voltage of 100V. It can handle a maximum forward current of 6A and a maximum surge current of 250A. The diode is packaged in a through hole package and is RoHS compliant. The manufacturer's packaging is tape and reel with a quantity of 1000 units per reel.
Taiwan Semiconductor 6A10 technical specifications.
| Package/Case | R |
| Diameter | 7.2mm |
| Forward Current | 6A |
| Length | 9.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 6A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.