The 6A100 is a general purpose rectifier from Taiwan Semiconductor, available in a radial package with a diameter of 7.2mm and a length of 9.1mm. It can handle a maximum forward current of 6A and a maximum reverse voltage of 1kV. The device is rated for operation between -65°C and 150°C and is packaged in quantities of 1000 on cut tape. The 6A100 is RoHS compliant but not SVHC compliant.
Taiwan Semiconductor 6A100 technical specifications.
| Package/Case | R |
| Diameter | 7.2mm |
| Forward Current | 6A |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.