The 6A40 Schottky diode from Taiwan Semiconductor features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 400V and a maximum reverse current of 10uA. The diode is packaged in a radial package with a diameter of 7.2mm and a length of 9.1mm, and is available in quantities of 1000. The 6A40 is RoHS compliant and suitable for use in through-hole mounting applications.
Sign in to ask questions about the Taiwan Semiconductor 6A40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor 6A40 technical specifications.
| Package/Case | R |
| Diameter | 7.2mm |
| Forward Current | 6A |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 6A40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.