The 6A60R0 is a single-element general purpose rectifier diode from Taiwan Semiconductor. It features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 250A. It is available in axial package with through hole mount and is RoHS compliant.
Taiwan Semiconductor 6A60R0 technical specifications.
| Package/Case | Axial |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.