Bridge Rectifier Diode, 1A, 800V V(RRM),
Taiwan Semiconductor ABS8REG technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.