Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM)
Sign in to ask questions about the Taiwan Semiconductor B0530W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor B0530W technical specifications.
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 130uA |
| Max Surge Current | 5.5A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor B0530W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.