The B0540W is a general purpose rectifier diode with a maximum repetitive reverse voltage of 40V and a maximum forward current of 500mA. It has a maximum power dissipation of 400mW and can operate at temperatures up to 125°C. The diode is packaged in a tape and reel format with 3000 units per package. It is RoHS compliant but not Reach SVHC compliant.
Taiwan Semiconductor B0540W technical specifications.
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 5.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor B0540W to view detailed technical specifications.
No datasheet is available for this part.