The BA157G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 400V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 case with an axial termination and is available in a tape and reel packaging with 5000 pieces per reel. The BA157G is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor BA157G technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Outside Diameter | 2.7mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Weight | 0.0003kg |
| Width | 2.7mm |
| RoHS | Compliant |