The BAS40-06 is a general purpose rectifier diode with a maximum reverse voltage of 40V and a maximum forward current of 200mA. It is packaged in a SOT-23 surface mount package and has a maximum operating temperature of 125°C. The diode is RoHS compliant and Reach SVHC compliant. It has a reverse recovery time of 5ns and a maximum reverse leakage current of 200nA.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor BAS40-06 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Height | 1.2mm |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |