Small Signal Schottky Diode, Dual Series, 70 V, 200 mA, 700 mV, 100 mA, 125 C
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor BAS70-04 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 70mA |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |