The BAS70-05 is a surface mount SOT-23-3 packaged general purpose rectifier from Taiwan Semiconductor. It has a maximum operating temperature range of -55°C to 125°C and a maximum repetitive reverse voltage of 70V. The device can handle a maximum forward surge current of 100A and a maximum power dissipation of 400mW. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor BAS70-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor BAS70-05 technical specifications.
| Package/Case | SOT-23-3 |
| Forward Current | 70mA |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAS70-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.