The BAT43W is a general purpose rectifier diode from Taiwan Semiconductor. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The diode has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 100uA. It also has a reverse recovery time of 5ns. The BAT43W is RoHS compliant and is available in a SOD package type.
Sign in to ask questions about the Taiwan Semiconductor BAT43W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor BAT43W technical specifications.
| Package/Case | SOD |
| Forward Current | 200mA |
| Height | 1.25mm |
| Length | 2.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAT43W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.