The BAV21 diode from Taiwan Semiconductor is a standard diode with a capacitance of 5pF and a current rating of 200mA. It is packaged in a DO-35 case and is designed for through-hole mounting. The diode operates over a temperature range of -65°C to 200°C and is compliant with RoHS and Reach SVHC regulations. It has a DC rated voltage of 250V.
Taiwan Semiconductor BAV21 technical specifications.
| Capacitance | 5pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Diameter | 2.28mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAV21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.