General purpose rectifier diode with a maximum repetitive peak reverse voltage of 250V. Features a single element and operates up to a maximum temperature of 150°C. Packaged in a SOT-23 surface-mount case.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |