The BAV70 RF diode is a small signal switching diode with a peak reverse repetitive voltage of 70V and a maximum continuous forward current of 200mA. It features a SOT-23 package with a lead shape of gull-wing and a pin count of 3. The diode is designed for surface mount applications and has a maximum power dissipation of 225mW. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Taiwan Semiconductor BAV70 RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor BAV70 RF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 70V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 2.5uA |
| Peak Reverse Recovery Time | 6ns |
| Maximum Power Dissipation | 225mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor BAV70 RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.