NPN bipolar junction transistor (BJT) for general-purpose applications. Features a 25V collector-emitter voltage and 0.8A continuous collector current. Housed in a 3-pin TO-92 plastic package with through-hole mounting. Offers a minimum DC current gain of 100 at 100mA/1V and a minimum transition frequency of 100MHz. Operates across a wide temperature range from -55°C to 150°C.
Taiwan Semiconductor BC338-16 A1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.7(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 25V |
| Maximum DC Collector Current | 0.8A |
| Maximum Power Dissipation | 625mW |
| Minimum DC Current Gain | 100@100mA@1V|60@300mA@1V |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor BC338-16 A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.