This device is an NPN bipolar transistor in a SOT-23 surface-mount package. It is rated for 45 V collector-emitter voltage, 50 V collector-base voltage, 5 V emitter-base voltage, and 0.5 A collector current. The transistor provides a DC current gain range of 160 to 400, with 0.7 V collector-emitter saturation voltage and 0.3 W power dissipation. It is MSL 1 and is specified as RoHS compliant, halogen-free to IEC 61249-2-21, with matte tin terminals and a UL 94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor BC817-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BC817-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.