The BC847C is a surface mount NPN bipolar junction transistor with a collector base voltage rating of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a small outline R-PDSO-G3 package with dimensions of 1.2mm in height, 3mm in length, and 1.4mm in width. The BC847C is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.2mm |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |