The BC848C is a surface mount NPN bipolar junction transistor available in a SOT-23-3 package. It can handle a collector base voltage of up to 30V and a collector current of up to 100mA. The transistor's power dissipation is limited to 250mW. It operates within a temperature range of -55°C to 150°C and is compliant with RoHS and SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.2mm |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |