The BZD17C120P is a Zener diode from Taiwan Semiconductor with a Zener voltage of 120.5V and a voltage tolerance of 5%. It has a maximum power dissipation of 800mW and an impedance of 300R. The diode is packaged in a 120-pin R-PDSO-F2 package and is RoHS compliant. It operates over a temperature range of -65°C to 175°C.
Taiwan Semiconductor BZD17C120P technical specifications.
| Package/Case | 120 |
| Impedance | 300R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 120.5V |
| RoHS | Compliant |
No datasheet is available for this part.