The BZD17C13P is a single Zener diode from Taiwan Semiconductor with a Zener voltage of 13.25V and a voltage tolerance of 6%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode has a maximum power dissipation of 800mW and an impedance of 10R. It is RoHS compliant and packaged in a R-PDSO-F2 package.
Taiwan Semiconductor BZD17C13P technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 13.25V |
| RoHS | Compliant |
No datasheet is available for this part.