The BZT52B15 is a single zener diode with a nominal voltage of 15V and a tolerance of 2%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 0.045mA. The diode is packaged in a small outline diode package, SOD-123F, suitable for surface mount applications. The operating temperature range is from -65°C to 150°C.
Sign in to ask questions about the Taiwan Semiconductor BZT52B15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor BZT52B15 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-123F |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.7(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 15V |
| Maximum Zener Impedance | 30Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 0.045uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor BZT52B15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.