The BZT52B16 is a single zener diode with a nominal voltage of 16V and a tolerance of 2%. It has a maximum zener impedance of 40 and a maximum power dissipation of 500mW. The diode is packaged in a small outline diode package, SOD-123F, with a lead-frame SMT construction. It can operate over a temperature range of -65°C to 150°C.
Taiwan Semiconductor BZT52B16 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-123F |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.7(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 16V |
| Maximum Zener Impedance | 40Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 0.045uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor BZT52B16 to view detailed technical specifications.
No datasheet is available for this part.