The BZT52C3V6S is a single Zener diode with a nominal voltage of 3.6V and a tolerance of 5%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 1uA. The diode is available in a surface mount package and is packaged in tape and reel quantities of 3000. The operating temperature range is from -65°C to 150°C.
Sign in to ask questions about the Taiwan Semiconductor BZT52C3V6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor BZT52C3V6S technical specifications.
| Height | 1mm |
| Impedance | 90R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Voltage Tolerance | 5% |
| Width | 1.35mm |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT52C3V6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.