The BZT52C8V2S is a surface mount zener diode with a zener voltage of 8.2V and a voltage tolerance of 5%. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 200mW. The diode is packaged in a tape and reel format with 3000 units per package. It is compliant with Reach SVHC regulations.
Taiwan Semiconductor BZT52C8V2S technical specifications.
| Height | 1mm |
| Impedance | 15R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 1.35mm |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
No datasheet is available for this part.